Similar
Similar

A63-112-331P431 | |
|---|---|
DigiKey Part Number | A63-112-331P431-ND |
Manufacturer | |
Manufacturer Product Number | A63-112-331P431 |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Category | LED Color Green - Yellow |
Manufacturer EDAC Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Tab Direction Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness Flash |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Polybutylene Terephthalate (PBT) |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-331P4D2 | EDAC Inc. | 0 | 151-1154-ND | 4,11823 € | Similar |
| ARJ11B-MBSAI-A-B-EMU2 | Abracon LLC | 400 | ARJ11B-MBSAI-A-B-EMU2-ND | 4,08000 € | Similar |



