Direct
Similar

Category | LED Color Does Not Contain LED |
Manufacturer EDAC Inc. | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Tab Direction Down |
Connector Type RJ45 | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness Flash |
Mounting Type Through Hole | Shield Material Copper Alloy |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A63-113-300P422 | EDAC Inc. | 0 | 151-1165-ND | 3,68000 € | Direct |
| ARJ11B-MASAA-MU2 | Abracon LLC | 0 | ARJ11B-MASAA-MU2-ND | 3,82000 € | Similar |



