726-021-545-101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EDAC Inc.
In Stock: 0
Unit Price: 5,78440 €
Datasheet
21 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726-021-545-101

DigiKey Part Number
151-726-021-545-101-ND
Manufacturer
Manufacturer Product Number
726-021-545-101
Description
CONN EDGE SGL FMALE 21POS 0.125
Customer Reference
Detailed Description
21 Position Female Connector Non Specified - Single Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
726-021-545-101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Single
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Press-Fit, Wire Wrap
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Obsolete
Contact Finish
Gold
Card Type
Non Specified - Single Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
21
Color
Black
Number of Positions
21
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
1
Termination Rows
1
Pitch
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
746-021-545-101EDAC Inc.0151-746-021-545-101-ND5,78440 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes