37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

663-037-364-048

DigiKey Part Number
151-663-037-364-048-ND
Manufacturer
Manufacturer Product Number
663-037-364-048
Description
CONN D-SUB PLG/RCPT 37P R/A SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
37, 37 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
663-037-364-048 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Plug, Male Pins; Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Grounding Indents, Mounting Brackets, Shielded
Number of Rows
2, 2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
4 (DC, C); 4 (DC, C)
Contact Material
Brass, Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10012,32930 €1.232,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,32930 €
Unit Price with VAT:14,91845 €