
662-025-264-035 | |
|---|---|
DigiKey Part Number | 662-025-264-035-ND |
Manufacturer | |
Manufacturer Product Number | 662-025-264-035 |
Description | CONN D-SUB RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 662-025-264-035 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2, 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| 5 | 7,75600 € | 38,78 € |
| 10 | 7,31800 € | 73,18 € |
| 25 | 6,81000 € | 170,25 € |
| 50 | 6,47240 € | 323,62 € |
| 100 | 6,16980 € | 616,98 € |
| 250 | 5,81780 € | 1.454,45 € |
| 500 | 5,58336 € | 2.791,68 € |
| 1.000 | 5,37308 € | 5.373,08 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,87790 € |

