
629-3WK3640-7TC | |
|---|---|
DigiKey Part Number | 151-629-3WK3640-7TC-ND |
Manufacturer | |
Manufacturer Product Number | 629-3WK3640-7TC |
Description | CONN D-SUB PLUG 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax) Position D-Sub, Combo Plug, Female Sockets and Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 629-3WK3640-7TC Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Plug, Female Sockets and Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 125V |
Number of Rows 1 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3WK3 | Contact Material Copper Alloy |
Contact Type Coax | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,31371 € | 20.627,42 € |
| Unit Price without VAT: | 10,31371 € |
|---|---|
| Unit Price with VAT: | 12,47959 € |

