98 Position Female Connector ISA Gold 0.100" (2.54mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

395-098-523-300

DigiKey Part Number
151-395-098-523-300-ND
Manufacturer
Manufacturer Product Number
395-098-523-300
Description
CONN ISA FMALE 98POS 0.100 GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
98 Position Female Connector ISA Gold 0.100" (2.54mm) Black
cms-datasheet
 cms-datasheet
EDA/CAD Models
395-098-523-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
ISA
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
18; 31
Color
Black
Number of Positions
98
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
2511,50520 €287,63 €
Manufacturers Standard Package
Unit Price without VAT:11,50520 €
Unit Price with VAT:13,92129 €