
627-M37-320-LT3 | |
|---|---|
DigiKey Part Number | 151-627-M37-320-LT3-ND |
Manufacturer | |
Manufacturer Product Number | 627-M37-320-LT3 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 627-M37-320-LT3 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Blue |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 300 | 12,32933 € | 3.698,80 € |
| Unit Price without VAT: | 12,32933 € |
|---|---|
| Unit Price with VAT: | 14,91849 € |

