396-060-520-201 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 7,81560 €
Datasheet
60 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
396-060-520-201
396-060-520-201
EDAC Card Edge Connectors

396-060-520-201

DigiKey Part Number
151-1308-ND
Manufacturer
Manufacturer Product Number
396-060-520-201
Description
CONN EDGE DUAL FMALE 60POS 0.125
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Black
Datasheet
 Datasheet
EDA/CAD Models
396-060-520-201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
EDAC Inc.
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
10.0µin (0.25µm)
Gender
Female
Contact Type
Cantilever
Number of Positions/Bay/Row
30
Color
Black
Number of Positions
60
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.125" (3.18mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
396-060-520-202EDAC Inc.0396-060-520-202-ND7,81560 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,01000 €10,01 €
108,50500 €85,05 €
257,97200 €199,30 €
507,59140 €379,57 €
1007,22920 €722,92 €
2506,77680 €1.694,20 €
5006,45362 €3.226,81 €
1.0006,14599 €6.145,99 €
Manufacturers Standard Package
Unit Price without VAT:10,01000 €
Unit Price with VAT:12,11210 €