
357-050-502-201 | |
|---|---|
DigiKey Part Number | 357-050-502-201-ND |
Manufacturer | |
Manufacturer Product Number | 357-050-502-201 |
Description | CONN EDGE DUAL FMALE 50POS 0.156 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Manufacturer EDAC Inc. | Mounting Type Board Edge, Straddle Mount |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Type Semi Bellows |
Card Type Non Specified - Dual Edge | Color Black |
Gender Female | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,51560 € | 212,89 € |
| Unit Price without VAT: | 8,51560 € |
|---|---|
| Unit Price with VAT: | 10,30388 € |

