
355-024-520-207 | |
|---|---|
DigiKey Part Number | 151-355-024-520-207-ND |
Manufacturer | |
Manufacturer Product Number | 355-024-520-207 |
Description | CONN EDGE DUAL FMALE 24POS 0.156 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 Position Female Connector Non Specified - Dual Edge Gold 0.156" (3.96mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 355-024-520-207 Models |
Category | Mounting Type Panel Mount, Through Hole |
Manufacturer EDAC Inc. | Termination Solder |
Series | Contact Material Copper Alloy |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Semi Bellows |
Gender Female | Color Black |
Number of Positions/Bay/Row 12 | Flange Feature Flush Mount, Top Opening, Threaded Insert, M3 |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.156" (3.96mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7,86760 € | 196,69 € |
| Unit Price without VAT: | 7,86760 € |
|---|---|
| Unit Price with VAT: | 9,51980 € |

