
345-031-559-488 | |
|---|---|
DigiKey Part Number | 151-345-031-559-488-ND |
Manufacturer | |
Manufacturer Product Number | 345-031-559-488 |
Description | CONN EDGE SINGLE FML 31POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 31 Position Female Connector Non Specified - Single Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-031-559-488 Models |
Category | Features Card Guides |
Manufacturer EDAC Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Wire Wrap |
Packaging Box | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Single Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Cantilever |
Number of Positions/Bay/Row 31 | Color Green |
Number of Positions 31 | Flange Feature Top Mount Opening, Threaded Insert, 4-40 |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Pitch 0.100" (2.54mm) | Termination Rows 1 |
Read Out Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,21600 € | 305,40 € |
| Unit Price without VAT: | 12,21600 € |
|---|---|
| Unit Price with VAT: | 14,78136 € |

