10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
345-010-500-202
345-010-500-202
EDAC Card Edge Connectors

345-010-500-202

DigiKey Part Number
151-1370-ND
Manufacturer
Manufacturer Product Number
345-010-500-202
Description
CONN EDGE DUAL FMALE 10POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
EDA/CAD Models
345-010-500-202 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Solder Eyelet(s)
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Cantilever
Gender
Female
Color
Green
Number of Positions/Bay/Row
5
Flange Feature
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Number of Positions
10
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,81000 €11,81 €
1010,03600 €100,36 €
259,40760 €235,19 €
508,95840 €447,92 €
1008,53100 €853,10 €
2507,99732 €1.999,33 €
5007,61598 €3.807,99 €
1.0007,25294 €7.252,94 €
Manufacturers Standard Package
Unit Price without VAT:11,81000 €
Unit Price with VAT:14,29010 €