
516-038-541-406 | |
|---|---|
DigiKey Part Number | 151-516-038-541-406-ND |
Manufacturer | |
Manufacturer Product Number | 516-038-541-406 |
Description | 516 SERIES RACK & PANEL CONNECTO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-038-541-406 Models |
Category | Pitch 0.150" (3.81mm) |
Manufacturer EDAC Inc. | Number of Rows 9 |
Series | Connector Usage Receptacle |
Packaging Box | Features Jackscrew Socket |
Part Status Active | Color Gray |
Connector Type Housing for Non-Gendered Contacts | Note Contacts Sold Separately |
Connector Style Rack and Panel | Base Product Number |
Number of Positions 38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,51880 € | 912,97 € |
| Unit Price without VAT: | 36,51880 € |
|---|---|
| Unit Price with VAT: | 44,18775 € |

