ZTA-4.19MG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 772
Unit Price: 0,18000 €
Datasheet
4.19 MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTA-4.19MG

DigiKey Part Number
X912-ND
Manufacturer
Manufacturer Product Number
ZTA-4.19MG
Description
CERAMIC RES 4.1900MHZ T/H
Customer Reference
Detailed Description
4.19 MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZTA-4.19MG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
4.19 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 2 Lead, 5.00mm Pitch
Size / Dimension
0.394" L x 0.197" W (10.00mm x 5.00mm)
Height
0.295" (7.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes