Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P37BN-74.250 | |
|---|---|
DigiKey Part Number | ECX-P37BN-74.250-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P37BN-74.250 |
Description | XTAL OSC XO 74.2500MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P37BN-74.250 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 637E7423I3T | CTS-Frequency Controls | 0 | 637E7423I3T-ND | 2,21526 € | Parametric Equivalent |
| 637P7423I3T | CTS-Frequency Controls | 0 | CTX1390TR-ND | 2,21526 € | Parametric Equivalent |
| SIT9120AI-1D3-33E74.250000 | SiTime | 0 | 1473-SIT9120AI-1D3-33E74.250000-ND | 7,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,14801 € |



