Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECX-P33CM-50.000 | |
|---|---|
DigiKey Part Number | ECX-P33CM-50.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-P33CM-50.000 |
Description | XTAL OSC XO 50.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-P33CM-50.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Current - Supply (Max) 48mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 633E5005C3T | CTS-Frequency Controls | 0 | 633E5005C3T-ND | 2,41994 € | Parametric Equivalent |
| 633E5006C3T | CTS-Frequency Controls | 0 | 633E5006C3T-ND | 2,69803 € | Parametric Equivalent |
| 633P5005C3T | CTS-Frequency Controls | 0 | 633P5005C3T-ND | 2,69803 € | Parametric Equivalent |
| 633P5006C3T | CTS-Frequency Controls | 0 | 633P5006C3T-ND | 2,69803 € | Parametric Equivalent |
| SIT9120AC-1B1-33E50.000000 | SiTime | 0 | 1473-SIT9120AC-1B1-33E50.000000-ND | 11,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,14801 € |



