Direct
Direct
Parametric Equivalent
Parametric Equivalent

ECX-L37BN-40.000 | |
|---|---|
DigiKey Part Number | ECX-L37BN-40.000-ND |
Manufacturer | |
Manufacturer Product Number | ECX-L37BN-40.000 |
Description | XTAL OSC XO 40.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECX-L37BN-40.000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 18mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 530BA40M0000DG | Skyworks Solutions Inc. | 0 | 530BA40M0000DG-ND | 8,46460 € | Direct |
| 531BA40M0000DG | Skyworks Solutions Inc. | 0 | 531BA40M0000DG-ND | 8,46460 € | Direct |
| 637L4003I3T | CTS-Frequency Controls | 0 | 637L4003I3T-ND | 2,21526 € | Parametric Equivalent |
| 637V4003I3T | CTS-Frequency Controls | 0 | 637V4003I3T-ND | 2,21526 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,08100 € | 50,81 € |
| Unit Price without VAT: | 5,08100 € |
|---|---|
| Unit Price with VAT: | 6,14801 € |



