
ECS-8FMX-245.7-TR | |
|---|---|
DigiKey Part Number | XC1627TR-ND - Tape & Reel (TR) XC1627CT-ND - Cut Tape (CT) XC1627DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-245.7-TR |
Description | XTAL OSC XO 24.5760MHZ CMOS TTL |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-245.7-TR Models |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±200ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 23mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SOJ, 5.08mm pitch |
Frequency | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Function Enable/Disable | Height - Seated (Max) 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33502 € | 2.335,02 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |

