8 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-80-12-5PX-GM-TR

DigiKey Part Number
50-ECS-80-12-5PX-GM-TR-ND - Tape & Reel (TR)
50-ECS-80-12-5PX-GM-TRCT-ND - Cut Tape (CT)
50-ECS-80-12-5PX-GM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-80-12-5PX-GM-TR
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,31200 €3,12 €
250,29520 €7,38 €
500,28280 €14,14 €
1000,27110 €27,11 €
2500,25628 €64,07 €
5000,24570 €122,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23553 €235,53 €
2.0000,22579 €451,58 €
3.0000,22028 €660,84 €
5.0000,21353 €1.067,65 €
7.0000,20920 €1.464,40 €
10.0000,20470 €2.047,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €