Similar

ECS-73-S-7S-TR | |
|---|---|
DigiKey Part Number | XC510TR-ND - Tape & Reel (TR) XC510CT-ND - Cut Tape (CT) XC510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-S-7S-TR |
Description | CRYSTAL 7.3728MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal Series 80 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-S-7S-TR Models |
Category | Load Capacitance Series |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-73-S-7SX-TR | ECS Inc. | 5 | XC1214CT-ND | 3,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,33502 € | 2.335,02 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,29550 € |


