
ECS-327ATQMV-BS-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327ATQMV-BS-TR-ND - Tape & Reel (TR) 50-ECS-327ATQMV-BS-TRCT-ND - Cut Tape (CT) 50-ECS-327ATQMV-BS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327ATQMV-BS-TR |
Description | XTAL OSC XO 32.768 KHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V, 2.5V, 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Current - Supply (Max) 200µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Supply 1.8V, 2.5V, 3.3V | Current - Supply (Disable) (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,86480 € | 21,62 € |
| 50 | 0,82900 € | 41,45 € |
| 100 | 0,79470 € | 79,47 € |
| 250 | 0,75152 € | 187,88 € |
| 500 | 0,72044 € | 360,22 € |
| 1.000 | 0,69066 € | 690,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64599 € | 1.937,97 € |
| 6.000 | 0,61933 € | 3.715,98 € |
| 9.000 | 0,60426 € | 5.438,34 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

