
ECS-1633-260-BN-TR | |
|---|---|
DigiKey Part Number | XC1934TR-ND - Tape & Reel (TR) XC1934CT-ND - Cut Tape (CT) XC1934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-1633-260-BN-TR |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1633-260-BN-TR Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,25400 € | 12,54 € |
| 25 | 1,18560 € | 29,64 € |
| 50 | 1,13640 € | 56,82 € |
| 100 | 1,08920 € | 108,92 € |
| 250 | 1,03008 € | 257,52 € |
| 500 | 0,98748 € | 493,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94668 € | 946,68 € |
| 2.000 | 0,90759 € | 1.815,18 € |
| 3.000 | 0,88549 € | 2.656,47 € |
| 5.000 | 0,85843 € | 4.292,15 € |
| 7.000 | 0,84108 € | 5.887,56 € |
| 10.000 | 0,82307 € | 8.230,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

