
ECS-.327-12.5-34G-TR | |
|---|---|
DigiKey Part Number | XC2191TR-ND - Tape & Reel (TR) XC2191CT-ND - Cut Tape (CT) XC2191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34G-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34G-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 3-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM315E32768DZCT | Citizen Finedevice Co Ltd | 15.072 | 300-8866-1-ND | 0,66000 € | Similar |
| CM315E32768DZFT | Citizen Finedevice Co Ltd | 8.543 | 300-8865-1-ND | 0,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,54160 € | 13,54 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49780 € | 49,78 € |
| 250 | 0,47072 € | 117,68 € |
| 500 | 0,45124 € | 225,62 € |
| 1.000 | 0,43257 € | 432,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40458 € | 1.213,74 € |
| 6.000 | 0,38786 € | 2.327,16 € |
| 9.000 | 0,37841 € | 3.405,69 € |
| 15.000 | 0,36684 € | 5.502,60 € |
| 21.000 | 0,35942 € | 7.547,82 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |











