
ECS-320-8-36B-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-8-36B-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-8-36B-7KM-CT-ND - Cut Tape (CT) 50-ECS-320-8-36B-7KM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-8-36B-7KM-TR |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-8-36B-7KM-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±7ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34600 € | 3,46 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,30050 € | 30,05 € |
| 250 | 0,28416 € | 71,04 € |
| 500 | 0,27242 € | 136,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30171 € | 301,71 € |
| 2.000 | 0,28924 € | 578,48 € |
| 3.000 | 0,28218 € | 846,54 € |
| 5.000 | 0,27354 € | 1.367,70 € |
| 7.000 | 0,26799 € | 1.875,93 € |
| 10.000 | 0,26223 € | 2.622,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

