32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-33B-7KM-TR3

DigiKey Part Number
50-ECS-320-8-33B-7KM-TR3TR-ND - Tape & Reel (TR)
50-ECS-320-8-33B-7KM-TR3CT-ND - Cut Tape (CT)
50-ECS-320-8-33B-7KM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-33B-7KM-TR3
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 MHz ±7ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-8-33B-7KM-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±7ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39900 €3,99 €
250,37760 €9,44 €
500,36220 €18,11 €
1000,34720 €34,72 €
2500,32832 €82,08 €
5000,31474 €157,37 €
1.0000,30171 €301,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28218 €846,54 €
6.0000,27052 €1.623,12 €
9.0000,26392 €2.375,28 €
15.0000,25584 €3.837,60 €
21.0000,25066 €5.263,86 €
30.0000,24528 €7.358,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €