
ECS-320-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | XC2598TR-ND - Tape & Reel (TR) XC2598CT-ND - Cut Tape (CT) XC2598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-30B-CKM-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53400 € | 5,34 € |
| 25 | 0,50480 € | 12,62 € |
| 50 | 0,48400 € | 24,20 € |
| 100 | 0,46390 € | 46,39 € |
| 250 | 0,43868 € | 109,67 € |
| 500 | 0,42054 € | 210,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40314 € | 403,14 € |
| 2.000 | 0,38648 € | 772,96 € |
| 3.000 | 0,37705 € | 1.131,15 € |
| 5.000 | 0,36550 € | 1.827,50 € |
| 7.000 | 0,35810 € | 2.506,70 € |
| 10.000 | 0,35041 € | 3.504,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

