Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECS-271.2-18-33-AGM-TR | |
|---|---|
DigiKey Part Number | XC2987TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-271.2-18-33-AGM-TR |
Description | CRYSTAL 27.1200MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-271.2-18-33-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-271.2-18-33-JGN-TR | ECS Inc. | 23.800 | XC2656CT-ND | 0,38000 € | Parametric Equivalent |
| ECS-271.2-18-33-JGN-TR3 | ECS Inc. | 9.773 | 50-ECS-271.2-18-33-JGN-TR3CT-ND | 0,31000 € | Parametric Equivalent |
| ABM8-27.120MHZ-R40-D2Y-T | Abracon LLC | 983 | 535-ABM8-27.120MHZ-R40-D2Y-TCT-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28152 € | 281,52 € |
| Unit Price without VAT: | 0,28152 € |
|---|---|
| Unit Price with VAT: | 0,34064 € |



