27.12 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-271.2-10-37Q-AES-TR

DigiKey Part Number
XC2512TR-ND - Tape & Reel (TR)
XC2512CT-ND - Cut Tape (CT)
XC2512DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-271.2-10-37Q-AES-TR
Description
CRYSTAL 27.1200MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-271.2-10-37Q-AES-TR Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-271.2-10-37QZ-AES-TRECS Inc.88050-ECS-271.2-10-37QZ-AES-TRCT-ND0,58000 €Parametric Equivalent
In-Stock: 2.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,65200 €6,52 €
250,61640 €15,41 €
500,59060 €29,53 €
1000,56630 €56,63 €
2500,53552 €133,88 €
5000,51336 €256,68 €
1.0000,49212 €492,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46397 €1.391,91 €
6.0000,44481 €2.668,86 €
9.0000,43398 €3.905,82 €
15.0000,42071 €6.310,65 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,90750 €