
ECS-250-18-36-AGM-TR | |
|---|---|
DigiKey Part Number | XC3019TR-ND - Tape & Reel (TR) XC3019CT-ND - Cut Tape (CT) XC3019DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-36-AGM-TR |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±25ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-36-AGM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,36860 € | 18,43 € |
| 100 | 0,35340 € | 35,34 € |
| 250 | 0,33420 € | 83,55 € |
| 500 | 0,32036 € | 160,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30711 € | 307,11 € |
| 2.000 | 0,29441 € | 588,82 € |
| 3.000 | 0,28723 € | 861,69 € |
| 5.000 | 0,27843 € | 1.392,15 € |
| 7.000 | 0,27278 € | 1.909,46 € |
| 10.000 | 0,26692 € | 2.669,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56870 € |

