
ECS-250-18-33Q-DS | |
|---|---|
DigiKey Part Number | XC2004TR-ND - Tape & Reel (TR) XC2004CT-ND - Cut Tape (CT) XC2004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-18-33Q-DS |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-250-18-33Q-DS Models |
Category | ESR (Equivalent Series Resistance) 40 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,67300 € | 6,73 € |
| 25 | 0,63680 € | 15,92 € |
| 50 | 0,61040 € | 30,52 € |
| 100 | 0,58500 € | 58,50 € |
| 250 | 0,55324 € | 138,31 € |
| 500 | 0,53036 € | 265,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50843 € | 508,43 € |
| 2.000 | 0,48741 € | 974,82 € |
| 3.000 | 0,47553 € | 1.426,59 € |
| 5.000 | 0,46097 € | 2.304,85 € |
| 7.000 | 0,45164 € | 3.161,48 € |
| 10.000 | 0,44195 € | 4.419,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |











