Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-300-10-36-JGN-TR | |
|---|---|
DigiKey Part Number | XC2117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-300-10-36-JGN-TR |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-300-10-36-JGN-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416F30023IAR | CTS-Frequency Controls | 0 | 416F30023IAR-ND | 0,44864 € | Similar |
| 416F30023IAT | CTS-Frequency Controls | 0 | 416F30023IAT-ND | 0,00000 € | Similar |
| 416F30023IKR | CTS-Frequency Controls | 0 | 416F30023IKR-ND | 0,44508 € | Similar |
| 416F30023IKT | CTS-Frequency Controls | 0 | 416F30023IKT-ND | 0,00000 € | Similar |
| 416F30023ILR | CTS-Frequency Controls | 0 | 416F30023ILR-ND | 0,44508 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33235 € | 332,35 € |
| Unit Price without VAT: | 0,33235 € |
|---|---|
| Unit Price with VAT: | 0,40214 € |




