ECS-2100A-147.4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 1.160
Unit Price: 2,71000 €
Datasheet
ECS-.5 TTL Clock Oscillators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-2100A-147.4

DigiKey Part Number
XC247-ND
Manufacturer
Manufacturer Product Number
ECS-2100A-147.4
Description
XTAL OSC XO 14.7456MHZ HCMOS TTL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
EDA/CAD Models
ECS-2100A-147.4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.213" (5.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0001,77115 €1.771,15 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,77115 €
Unit Price with VAT:2,14309 €