
ECS-196.6-20-7SX-TR | |
|---|---|
DigiKey Part Number | XC1197TR-ND - Tape & Reel (TR) XC1197CT-ND - Cut Tape (CT) XC1197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-20-7SX-TR |
Description | CRYSTAL 19.6608MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 19.6608 MHz ±30ppm Crystal 20pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-20-7SX-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.6608 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-196.6-18-7SX-TR | ECS Inc. | 0 | XC2025-2-ND | 2,14022 € | Similar |
| ECS-196.6-20-7S-TR | ECS Inc. | 2.592 | XC490CT-ND | 3,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,70900 € | 27,09 € |
| 25 | 2,56160 € | 64,04 € |
| 50 | 2,45580 € | 122,79 € |
| 100 | 2,35420 € | 235,42 € |
| 250 | 2,24220 € | 560,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,04658 € | 2.046,58 € |
| 2.000 | 1,96228 € | 3.924,56 € |
| 3.000 | 1,91462 € | 5.743,86 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,77520 € |

