
ECS-184-20-33-CKM-TR | |
|---|---|
DigiKey Part Number | XC1814TR-ND - Tape & Reel (TR) XC1814CT-ND - Cut Tape (CT) XC1814DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-33-CKM-TR |
Description | CRYSTAL 18.4320MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-33-CKM-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,47968 € | 119,92 € |
| 500 | 0,45984 € | 229,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44082 € | 440,82 € |
| 2.000 | 0,42260 € | 845,20 € |
| 3.000 | 0,41229 € | 1.236,87 € |
| 5.000 | 0,39967 € | 1.998,35 € |
| 7.000 | 0,39157 € | 2.740,99 € |
| 10.000 | 0,38317 € | 3.831,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,81070 € |

