Similar
Similar
Parametric Equivalent

ECS-184-18-1 | |
|---|---|
DigiKey Part Number | X145-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-1 |
Description | CRYSTAL 18.4320MHZ 18PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 18pF 20 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-1 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 20 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.530" (13.46mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-184-20-1 | ECS Inc. | 70 | X146-ND | 0,60000 € | Similar |
| ECS-184-20-1X | ECS Inc. | 1.305 | X1036-ND | 0,52000 € | Similar |
| ECS-184-18-1X | ECS Inc. | 927 | X1035-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30171 € | 301,71 € |
| Unit Price without VAT: | 0,30171 € |
|---|---|
| Unit Price with VAT: | 0,36507 € |


