12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-33-AGN-TR3

DigiKey Part Number
50-ECS-120-18-33-AGN-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-18-33-AGN-TR3CT-ND - Cut Tape (CT)
50-ECS-120-18-33-AGN-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-33-AGN-TR3
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-33-AGN-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27300 €2,73 €
250,25760 €6,44 €
500,24700 €12,35 €
1000,23680 €23,68 €
2500,22388 €55,97 €
5000,21466 €107,33 €
1.0000,20577 €205,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19244 €577,32 €
6.0000,18448 €1.106,88 €
9.0000,17998 €1.619,82 €
15.0000,17447 €2.617,05 €
21.0000,17093 €3.589,53 €
30.0000,16726 €5.017,80 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €