
ECS-327MVATX-3-CN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-327MVATX-3-CN-TR3TR-ND - Tape & Reel (TR) 50-ECS-327MVATX-3-CN-TR3CT-ND - Cut Tape (CT) 50-ECS-327MVATX-3-CN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327MVATX-3-CN-TR3 |
Description | XTAL OSC XO 32.7680KHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-327MVATX-3-CN-TR3 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 200µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,72760 € | 36,38 € |
| 100 | 0,69760 € | 69,76 € |
| 250 | 0,65964 € | 164,91 € |
| 500 | 0,63238 € | 316,19 € |
| 1.000 | 0,60623 € | 606,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56701 € | 1.701,03 € |
| 6.000 | 0,54360 € | 3.261,60 € |
| 9.000 | 0,53037 € | 4.773,33 € |
| 15.000 | 0,51417 € | 7.712,55 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |











