ECS-098.438-CDX-0371 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 44
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: 0,44536 €
Datasheet
9.8438 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-098.438-CDX-0371

DigiKey Part Number
XC1356-ND
Manufacturer
Manufacturer Product Number
ECS-098.438-CDX-0371
Description
CRYSTAL 9.8438MHZ 12PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.8438 MHz ±20ppm Crystal 12pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-098.438-CDX-0371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Strip
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
9.8438 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±20ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-098.438-CD-0371ECS Inc.44XC872-ND1,31000 €Parametric Equivalent
ECS-098.438-CD-0371TRECS Inc.0XC872TR-ND0,44536 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,13900 €11,39 €
251,07680 €26,92 €
501,03220 €51,61 €
1000,98940 €98,94 €
2500,93564 €233,91 €
5000,89696 €448,48 €
1.0000,85989 €859,89 €
3.0000,80431 €2.412,93 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,58510 €