
ECS-098.3-18-23A-JGN-TR | |
|---|---|
DigiKey Part Number | XC2102TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECS-098.3-18-23A-JGN-TR |
Description | CRYSTAL 9.8304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-098.3-18-23A-JGN-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.8304 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75177 € | 751,77 € |
| Unit Price without VAT: | 0,75177 € |
|---|---|
| Unit Price with VAT: | 0,90964 € |

