Magnet Neodymium Iron Boron (NdFeB) 0.354" Dia x 0.039" H (9.00mm x 1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N840

DigiKey Part Number
4307-N840-ND
Manufacturer
Manufacturer Product Number
N840
Description
MAGNET 0.354"DX0.039"H CYL 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.354" Dia x 0.039" H (9.00mm x 1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Tube
Part Status
Active
Shape
Cylindrical
Magnetization
-
Material
Neodymium Iron Boron (NdFeB)
Finish
-
Grade
-
Gauss Strength
-
Size
0.354" Dia x 0.039" H (9.00mm x 1.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,11000 €15,11 €
513,76400 €68,82 €
1013,26400 €132,64 €
2512,66440 €316,61 €
5012,25480 €612,74 €
10011,87890 €1.187,89 €
50011,12144 €5.560,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,11000 €
Unit Price with VAT:18,28310 €