
E767 | |
|---|---|
DigiKey Part Number | 4307-E767-ND |
Manufacturer | |
Manufacturer Product Number | E767 |
Description | SMCO SHALLOW POT 32X7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Samarium Cobalt (SmCo5) 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Samarium Cobalt (SmCo5) |
Packaging Box | Finish Zinc |
Part Status Active | Size 1.260" Dia x 0.276" H (32.00mm x 7.00mm) |
Shape Cylindrical | Operating Temperature 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,68000 € | 40,68 € |
| 5 | 37,46800 € | 187,34 € |
| 10 | 36,27400 € | 362,74 € |
| 30 | 34,57767 € | 1.037,33 € |
| 50 | 33,86420 € | 1.693,21 € |
| 100 | 32,96610 € | 3.296,61 € |
| Unit Price without VAT: | 40,68000 € |
|---|---|
| Unit Price with VAT: | 49,22280 € |

