
W2E250-CM06-71 | |
|---|---|
DigiKey Part Number | W2E250-CM06-71-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CM06-71 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Features Capacitor, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 150W |
Series | RPM 2600 RPM |
Packaging Bulk | Termination 4 Wire Leads with Splice Terminals |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 122°F (-25 ~ 50°C) |
Size / Dimension Round - 320mm Dia | Approval Agency CCC, CE, CSA, UL |
Width 90.40mm | Current Rating (Amps) 0.660A |
Static Pressure 0.341 in H2O (85.0 Pa) | Material - Frame Steel |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 298,07700 € | 2.980,77 € |
| Unit Price without VAT: | 298,07700 € |
|---|---|
| Unit Price with VAT: | 360,67317 € |

