
W2D170-AA04-52 | |
|---|---|
DigiKey Part Number | 381-3582-ND |
Manufacturer | |
Manufacturer Product Number | W2D170-AA04-52 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 230/400VAC Round - 240mm Dia Ball 9 Wire Leads with Splice Terminals |
Category | Features Dual Voltage, Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 43.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 9 Wire Leads with Splice Terminals |
Part Status Obsolete | Ingress Protection IP44 |
Voltage - Rated 230/400VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 240mm Dia | Approval Agency CE, CSA, UL |
Width 72.00mm | Current Rating (Amps) 0.090/0.160A |
Bearing Type Ball | Material - Blade Aluminum |
Fan Type Tubeaxial, 3 Phase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,96000 € | 302,96 € |
| Unit Price without VAT: | 302,96000 € |
|---|---|
| Unit Price with VAT: | 366,58160 € |

