
RER133-41/18/2TDMP | |
|---|---|
DigiKey Part Number | RER133-41/18/2TDMP-ND |
Manufacturer | |
Manufacturer Product Number | RER133-41/18/2TDMP |
Description | FAN IMP MTRZD 133X91MM 48VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 133mm Dia Ball 270.7 CFM (7.58m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach) |
Mfr | Power (Watts) 50 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Voltage - Rated | Weight 1.9 lbs (900.0 g) |
Size / Dimension Round - 133mm Dia | Voltage Range 36 ~ 57VDC |
Width 91.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 270.7 CFM (7.58m³/min) | Lifetime @ Temp. 72500 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 120,10156 € | 3.843,25 € |
| Unit Price without VAT: | 120,10156 € |
|---|---|
| Unit Price with VAT: | 145,32289 € |

