
R3G310-AL09-30 | |
|---|---|
DigiKey Part Number | 381-3544-ND |
Manufacturer | |
Manufacturer Product Number | R3G310-AL09-30 |
Description | FAN IMP MTRZD 318X150.0MM 48VDC |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 318mm Dia Ball 913.0 CFM (25.56m³/min) 4 Wire Leads with Ferrules |
Datasheet | Datasheet |
Category | Noise 67.0dB(A) |
Mfr | Power (Watts) 208 W |
Series | RPM |
Packaging Bulk | Termination 4 Wire Leads with Ferrules |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 318mm Dia | Approval Agency CCC, CE, CSA, EAC, UL |
Width 150.0mm | Current Rating (Amps) 4.35A |
Air Flow 913.0 CFM (25.56m³/min) | Voltage Range 36 ~ 57VDC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type | Material - Blade Aluminum |
Features PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | Base Product Number |

