
R3G220-AD11-02 | |
|---|---|
DigiKey Part Number | 381-R3G220-AD11-02-ND |
Manufacturer | |
Manufacturer Product Number | R3G220-AD11-02 |
Description | EC BACKWARD-CURVED MOTORIZED IMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 252mm Dia Ball 3 Wire Leads, 4 Wire Leads |
Datasheet | Datasheet |
Category | Features PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 62.0W |
Series | RPM 2700 RPM |
Packaging Bulk | Termination 3 Wire Leads, 4 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 252mm Dia | Approval Agency CE |
Width 71.00mm | Current Rating (Amps) 0.500A |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Motorized Impellers | Material - Blade Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 269,32200 € | 2.693,22 € |
| Unit Price without VAT: | 269,32200 € |
|---|---|
| Unit Price with VAT: | 325,87962 € |

