
W2S130-AA03-87 | |
|---|---|
DigiKey Part Number | 381-3146-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA03-87 |
Description | FAN AXIAL 172X55MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 5 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 39.00W |
Series | RPM 3250 RPM |
Packaging Bulk | Termination 5 Wire Leads |
Part Status Active | Ingress Protection IP20 |
Voltage - Rated 230VAC | Operating Temperature -40 ~ 176°F (-40 ~ 80°C) |
Size / Dimension Round - 150mm Dia | Approval Agency CCC, CE, CSA, UL |
Width 55.00mm | Weight 2.4 lbs (1.1 kg) |
Air Flow 223.6 CFM (6.26m³/min) | Current Rating (Amps) 0.25A |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
Features Thermal Overload Protector (TOP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,95000 € | 157,95 € |
| 10 | 137,49300 € | 1.374,93 € |
| Unit Price without VAT: | 157,95000 € |
|---|---|
| Unit Price with VAT: | 191,11950 € |









