
8312/12HL-118 | |
|---|---|
DigiKey Part Number | 8312/12HL-118-ND |
Manufacturer | |
Manufacturer Product Number | 8312/12HL-118 |
Description | FAN AXIAL 80X32MM BALL 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 39.4 CFM (1.10m³/min) |
Category | Fan Type |
Mfr | Features Speed Sensor (Tach) |
Series | Noise 43.0dB(A) |
Packaging Bulk | Power (Watts) 4 W |
Part Status Last Time Buy | RPM |
Voltage - Rated | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Size / Dimension Square - 80mm L x 80mm H | Voltage Range 6 ~ 15VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 39.4 CFM (1.10m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 71,04417 € | 2.557,59 € |
| Unit Price without VAT: | 71,04417 € |
|---|---|
| Unit Price with VAT: | 85,96345 € |

