
6412H | |
|---|---|
DigiKey Part Number | 6412H-ND |
Manufacturer | |
Manufacturer Product Number | 6412H |
Description | FAN AXL 171.5X50.8MM 12VDC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Rectangular/Rounded - 171.5mm L x 150mm H Ball 2 Terminals |
Category | Width 50.80mm |
Mfr | Bearing Type Ball |
Series | Fan Type |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Material - Frame Aluminum |
Voltage - Rated | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Size / Dimension Rectangular/Rounded - 171.5mm L x 150mm H |

